BZV85C3V6
vs
BZV85-C3V6,113
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
15 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
200 °C
200 °C
Power Dissipation-Max
1.3 W
1 W
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Voltage Tol-Max
5%
5%
Working Test Current
60 mA
60 mA
Base Number Matches
4
2
Part Package Code
DO-4
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD66
Factory Lead Time
4 Weeks
Additional Feature
CAPACITANCE IS CAPTURED FROM THE GRAPH
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Moisture Sensitivity Level
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
CECC50005-010
Reverse Current-Max
50 µA
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
-1 mV/°C
Compare BZV85-C3V6,113 with alternatives