BZV85-C47,133 vs JAN1N3036DUR-1 feature comparison

BZV85-C47,133 NXP Semiconductors

Buy Now Datasheet

JAN1N3036DUR-1 Defense Logistics Agency

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS DEFENSE LOGISTICS AGENCY
Part Package Code DO-4
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 DO-213AB, 2 PIN
Pin Count 2
Manufacturer Package Code SOD66
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-41 DO-213AB
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 47 V 47 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 1%
Working Test Current 4 mA 5.5 mA
Base Number Matches 1 1
Additional Feature METALLURGICALLY BONDED
Qualification Status Qualified
Reference Standard MIL-19500/115K

Compare BZV85-C47,133 with alternatives

Compare JAN1N3036DUR-1 with alternatives