BZV85-C16,113
vs
1N4745AP/TR12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-4
Pin Count
2
Manufacturer Package Code
SOD66
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-LALF-W2
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Standard
IEC-60134
MIL-STD-750
Reference Voltage-Nom
16 V
16 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
5%
Working Test Current
15 mA
15.5 mA
Base Number Matches
1
1
Package Description
DO-41, 2 PIN
Factory Lead Time
20 Weeks
Dynamic Impedance-Max
16 Ω
Knee Impedance-Max
700 Ω
Operating Temperature-Min
-65 °C
Reverse Current-Max
5 µA
Reverse Test Voltage
12.2 V
Compare BZV85-C16,113 with alternatives
Compare 1N4745AP/TR12 with alternatives