BZV58C11 vs 1SMC5348M6 feature comparison

BZV58C11 Diotec Semiconductor AG

Buy Now Datasheet

1SMC5348M6 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.5 Ω 2.5 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 11 V 11 V
Surface Mount NO YES
Voltage Tol-Max 5% 5%
Working Test Current 125 mA 125 mA
Base Number Matches 2 2
Diode Element Material SILICON
Technology ZENER
Terminal Finish PURE TIN

Compare BZV58C11 with alternatives

Compare 1SMC5348M6 with alternatives