BZV55C7V5 vs BZV55C7V5L0G feature comparison

BZV55C7V5 HY Electronic Corp

Buy Now Datasheet

BZV55C7V5L0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HY ELECTRONIC CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 1
Rohs Code Yes
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 7 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 7.5 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN OVER NICKEL
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZV55C7V5 with alternatives

Compare BZV55C7V5L0G with alternatives