BZV55C6V8 vs BZV55C6V8TRL13 feature comparison

BZV55C6V8 HY Electronic Corp

Buy Now Datasheet

BZV55C6V8TRL13 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HY ELECTRONIC CORP PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 28 2
Package Description O-LELF-R2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V
Reverse Current-Max 2 µA
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 4.5 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZV55C6V8 with alternatives

Compare BZV55C6V8TRL13 with alternatives