BZV55C5V6L0G vs BZV55C5V6-TP feature comparison

BZV55C5V6L0G Taiwan Semiconductor

Buy Now Datasheet

BZV55C5V6-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω 25 Ω
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn)
Voltage Tol-Max 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Samacsys Manufacturer MCC
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
JESD-30 Code O-LELF-R2
Knee Impedance-Max 450 Ω
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.0001 µA
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 10

Compare BZV55C5V6L0G with alternatives

Compare BZV55C5V6-TP with alternatives