BZV55C5V1 vs BZV55-C5V1 feature comparison

BZV55C5V1 Motorola Mobility LLC

Buy Now Datasheet

BZV55-C5V1 General Instrument Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC GENERAL INSTRUMENT CORP
Part Package Code DO-34
Package Description O-LELF-N2
Pin Count 2
Manufacturer Package Code CASE 362-03
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω
JESD-30 Code O-LELF-N2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5.88% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 5 1

Compare BZV55C5V1 with alternatives

Compare BZV55-C5V1 with alternatives