BZV55C5V1 vs BZT52C5V1-7-F feature comparison

BZV55C5V1 Motorola Mobility LLC

Buy Now Datasheet

BZT52C5V1-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC DIODES INC
Part Package Code DO-34
Package Description O-LELF-N2 SOD-123, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 362-03
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω 60 Ω
JESD-30 Code O-LELF-N2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.37 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Position END DUAL
Voltage Tol-Max 5.88% 5.88%
Working Test Current 5 mA 5 mA
Base Number Matches 5 1
Pbfree Code Yes
Factory Lead Time 25 Weeks, 5 Days
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Knee Impedance-Max 480 Ω
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 2 µA
Reverse Test Voltage 2 V
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 1.2 mV/°C

Compare BZV55C5V1 with alternatives

Compare BZT52C5V1-7-F with alternatives