BZV55C4V7T2 vs BZV55-C4V7 feature comparison

BZV55C4V7T2 Motorola Semiconductor Products

Buy Now Datasheet

BZV55-C4V7 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC PHILIPS SEMICONDUCTORS
Package Description O-LELF-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-N2
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position END
Voltage Tol-Max 6.38% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 7
Rohs Code Yes
Dynamic Impedance-Max 80 Ω
JESD-609 Code e3
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN

Compare BZV55C4V7T2 with alternatives