BZV55C4V7 vs BZV55C4V7T2 feature comparison

BZV55C4V7 DC Components Co Ltd

Buy Now Datasheet

BZV55C4V7T2 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DC COMPONENTS CO LTD MOTOROLA INC
Package Description MELF-2 O-LELF-N2
Reach Compliance Code unknown unknown
Base Number Matches 29 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-N2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.7 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position END
Voltage Tol-Max 6.38%
Working Test Current 5 mA

Compare BZV55C4V7T2 with alternatives