BZV55C4V7 vs BZV55C4V7-GT1 feature comparison

BZV55C4V7 DC Components Co Ltd

Buy Now Datasheet

BZV55C4V7-GT1 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer DC COMPONENTS CO LTD SENSITRON SEMICONDUCTOR
Package Description MELF-2 O-LELF-R2
Reach Compliance Code unknown compliant
Base Number Matches 29 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.7 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 6.38%
Working Test Current 5 mA

Compare BZV55C4V7-GT1 with alternatives