BZV55C3V6
vs
BZV55C3V6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PHILIPS COMPONENTS
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.6 V
3.6 V
Reverse Current-Max
5 µA
5 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
3
8
Pbfree Code
No
Rohs Code
No
Package Description
SOD-80, 2 PIN
Additional Feature
HIGH RELIABILITY
Dynamic Impedance-Max
90 Ω
Forward Voltage-Max (VF)
1.1 V
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Test Voltage
1 V
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BZV55C3V6 with alternatives
Compare BZV55C3V6 with alternatives