BZV55C3V0L0G vs BZX79C3V0A0G feature comparison

BZV55C3V0L0G Taiwan Semiconductor

Buy Now Datasheet

BZX79C3V0A0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 85 Ω 95 Ω
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3 V 3 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare BZV55C3V0L0G with alternatives

Compare BZX79C3V0A0G with alternatives