BZV55C3V0-G vs BZV55-C3V0,115 feature comparison

BZV55C3V0-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZV55-C3V0,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD NXP SEMICONDUCTORS
Package Description O-LELF-R2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 6.67% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 2
Part Package Code MELF
Pin Count 2
Manufacturer Package Code SOD80C
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Dynamic Impedance-Max 95 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA
Terminal Finish TIN
Voltage Temp Coeff-Max

Compare BZV55C3V0-G with alternatives

Compare BZV55-C3V0,115 with alternatives