BZV55C39-G vs MMBZ5259BLT3 feature comparison

BZV55C39-G Sensitron Semiconductors

Buy Now Datasheet

MMBZ5259BLT3 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR MOTOROLA INC
Part Package Code MELF SOT-23
Package Description O-LELF-R2 R-PDSO-G3
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 39 V 39 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 5.13% 5%
Working Test Current 2.5 mA 3.2 mA
Base Number Matches 2 1
Manufacturer Package Code CASE 318-07
JEDEC-95 Code TO-236AB
Knee Impedance-Max 800 Ω
Operating Temperature-Min -55 °C
Reverse Current-Max 0.1 µA

Compare BZV55C39-G with alternatives

Compare MMBZ5259BLT3 with alternatives