BZV55C39
vs
LL973B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Part Package Code
DO-34
Package Description
O-LELF-N2
Pin Count
2
Manufacturer Package Code
CASE 362-03
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
130 Ω
58 Ω
JESD-30 Code
O-LELF-N2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
33 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
END
Voltage Tol-Max
5.13%
5%
Working Test Current
2 mA
3.8 mA
Base Number Matches
5
14
Compare BZV55C39 with alternatives
Compare LL973B with alternatives