BZV55C36T3 vs 1N6338BD2B.XRAY feature comparison

BZV55C36T3 Motorola Mobility LLC

Buy Now Datasheet

1N6338BD2B.XRAY TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TT ELECTRONICS PLC
Part Package Code DO-34
Package Description O-LELF-N2 R-CDSO-N2
Pin Count 2
Manufacturer Package Code CASE 362-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-N2 R-CDSO-N2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 36 V 39 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position END DUAL
Voltage Tol-Max 5.56% 5%
Working Test Current 2 mA 3.2 mA
Base Number Matches 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare BZV55C36T3 with alternatives

Compare 1N6338BD2B.XRAY with alternatives