BZV55C33
vs
934058571135
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SECOS CORP
NEXPERIA
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
Knee Impedance-Max
220 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Reference Voltage-Nom
33 V
33 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
24 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
6.06%
5%
Working Test Current
5 mA
2 mA
Base Number Matches
29
1
Package Description
O-LELF-R2
Operating Temperature-Min
-65 °C
Reference Standard
IEC-60134
Compare 934058571135 with alternatives