BZV55C2V4L1G
vs
BZV55C2V4T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
MOTOROLA INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
85 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
2.4 V
2.4 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN OVER NICKEL
Voltage Tol-Max
5%
8.33%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Package Description
O-LELF-N2
Case Connection
ISOLATED
JESD-30 Code
O-LELF-N2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Terminal Form
NO LEAD
Terminal Position
END
Compare BZV55C2V4L1G with alternatives
Compare BZV55C2V4T1 with alternatives