BZV55C2V4L1G vs BZV55C2V4L0 feature comparison

BZV55C2V4L1G Taiwan Semiconductor

Buy Now Datasheet

BZV55C2V4L0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 85 Ω
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
JEDEC-95 Code DO-213AC
JESD-30 Code O-LELF-R2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Terminal Form WRAP AROUND
Terminal Position END

Compare BZV55C2V4L1G with alternatives

Compare BZV55C2V4L0 with alternatives