BZV55C2V4-T1 vs BZV55-B2V4135 feature comparison

BZV55C2V4-T1 Sensitron Semiconductors

Buy Now Datasheet

BZV55-B2V4135 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR NXP SEMICONDUCTORS
Part Package Code MELF
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5.79% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
JESD-609 Code e3
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 50 µA
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 40
Voltage Temp Coeff-Max

Compare BZV55C2V4-T1 with alternatives

Compare BZV55-B2V4135 with alternatives