BZV55C18 vs BZV55C18TRL13 feature comparison

BZV55C18 Secos Corporation

Buy Now Datasheet

BZV55C18TRL13 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SECOS CORP PHILIPS COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 50 Ω
JESD-30 Code O-LELF-R2
Knee Impedance-Max 170 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 18 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 13 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 6.41%
Working Test Current 5 mA
Base Number Matches 29 2
Package Description O-LELF-R2

Compare BZV55C18TRL13 with alternatives