BZV55C15T4 vs BZV55C15 feature comparison

BZV55C15T4 Motorola Mobility LLC

Buy Now Datasheet

BZV55C15 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Part Package Code DO-34
Package Description O-LELF-N2
Pin Count 2
Manufacturer Package Code CASE 362-03
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 2 29
Rohs Code No
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 110 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V
Reverse Current-Max 0.1 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 16.5 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZV55C15T4 with alternatives

Compare BZV55C15 with alternatives