BZV55C12 vs BZV55C12-GT1 feature comparison

BZV55C12 North American Philips Discrete Products Div

Buy Now Datasheet

BZV55C12-GT1 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 5.39%
Working Test Current 5 mA 5 mA
Base Number Matches 28 2
Pbfree Code Yes
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZV55C12 with alternatives

Compare BZV55C12-GT1 with alternatives