BZV55C12 vs ZMM12 feature comparison

BZV55C12 North American Philips Discrete Products Div

Buy Now Datasheet

ZMM12 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV LESHAN RADIO CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω 30 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END

Compare BZV55C12 with alternatives

Compare ZMM12 with alternatives