BZV55C10TRL13
vs
BZT52C10-E3-08
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Package Description
O-LELF-R2
SOD-123, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
R-PDSO-G2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
10 V
Reverse Current-Max
0.2 µA
0.1 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
END
DUAL
Voltage Temp Coeff-Max
8 mV/°C
0.8 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Pin Count
2
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Dynamic Impedance-Max
15 Ω
Knee Impedance-Max
70 Ω
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reverse Test Voltage
7.5 V
Time@Peak Reflow Temperature-Max (s)
10
Compare BZV55C10TRL13 with alternatives
Compare BZT52C10-E3-08 with alternatives