BZV55C10-GT1 vs BZV55C10TRL13 feature comparison

BZV55C10-GT1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZV55C10TRL13 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD NXP SEMICONDUCTORS
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 6% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Reverse Current-Max 0.2 µA
Terminal Finish TIN
Voltage Temp Coeff-Max 8 mV/°C

Compare BZV55C10-GT1 with alternatives

Compare BZV55C10TRL13 with alternatives