BZV55C10 vs BZV55-C10112 feature comparison

BZV55C10 Motorola Mobility LLC

Buy Now Datasheet

BZV55-C10112 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Part Package Code DO-34
Package Description O-LELF-N2 O-LELF-R2
Pin Count 2
Manufacturer Package Code CASE 362-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
JESD-30 Code O-LELF-N2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Voltage Tol-Max 6% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 5 1
Pbfree Code Yes
Operating Temperature-Min -65 °C
Reverse Current-Max 0.2 µA
Voltage Temp Coeff-Max 8 mV/°C

Compare BZV55C10 with alternatives

Compare BZV55-C10112 with alternatives