BZV55B13 vs MXMLL6003CURE3TR feature comparison

BZV55B13 Bkc Semiconductors Inc

Buy Now Datasheet

MXMLL6003CURE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROSEMI CORP
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 9.75 mV/°C
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 14 1
Part Package Code DO-213AA
Package Description O-LELF-R2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Operating Temperature-Min -65 °C

Compare MXMLL6003CURE3TR with alternatives