BZV55-C5V6,115
vs
BZV55C5V6-GT1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Part Package Code |
MELF
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOD80C
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Samacsys Manufacturer |
Nexperia
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.5 W
|
Reference Standard |
IEC-60134
|
|
Reference Voltage-Nom |
5.6 V
|
5.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Voltage Tol-Max |
5%
|
7.14%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Package Description |
|
O-LELF-R2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BZV55-C5V6,115 with alternatives
-
BZV55-C5V6,115 vs BZV55-C5V6
-
BZV55-C5V6,115 vs BZV55C5V6
-
BZV55-C5V6,115 vs BZV55-C5V6,135
-
BZV55-C5V6,115 vs BZV55C5V6T1
-
BZV55-C5V6,115 vs BZV55-C5V6/T3
-
BZV55-C5V6,115 vs BZV55C5V6L1
-
BZV55-C5V6,115 vs BZV55C5V6T2
-
BZV55-C5V6,115 vs BZV55C5V6TRL13
-
BZV55-C5V6,115 vs BZV55C5V6TR
Compare BZV55C5V6-GT1 with alternatives