BZV55-C47,115
vs
MVMLL5262C-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
MICROSEMI CORP
Part Package Code
MELF
DO-213AA
Pin Count
2
2
Manufacturer Package Code
SOD80C
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Reference Standard
IEC-60134
MIL-19500
Reference Voltage-Nom
47 V
51 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
2%
Working Test Current
2 mA
2.5 mA
Base Number Matches
1
4
Package Description
O-LELF-R2
JEDEC-95 Code
DO-213AA
Qualification Status
Not Qualified
Compare BZV55-C47,115 with alternatives
BZV55-C47,115 vs BZV55-C47,135
BZV55-C47,115 vs BZV55C47TRL13
BZV55-C47,115 vs 933699710115
BZV55-C47,115 vs BZV55C47
BZV55-C47,115 vs BZV55-C47
BZV55-C47,115 vs BZV55C47-T1
BZV55-C47,115 vs BZV55C47-GT1
BZV55-C47,115 vs BZV55C47TRL
BZV55-C47,115 vs BZV55C47-G
Compare MVMLL5262C-1 with alternatives