BZV55-C33 vs CH5748B-20E3 feature comparison

BZV55-C33 Nexperia

Buy Now Datasheet

CH5748B-20E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA MICROSEMI CORP
Package Description O-LELF-R2 R-XUUC-N1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-17
Samacsys Manufacturer Nexperia
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-XUUC-N1
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Reference Standard IEC-60134
Reference Voltage-Nom 33 V 33 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WRAP AROUND NO LEAD
Terminal Position END UPPER
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 4 1

Compare BZV55-C33 with alternatives

Compare CH5748B-20E3 with alternatives