BZV55-C33,115 vs BZV55C36 feature comparison

BZV55-C33,115 NXP Semiconductors

Buy Now Datasheet

BZV55C36 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1075975
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS COMPONENTS
Part Package Code MELF
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Manufacturer Package Code SOD80C
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Description Zener Diode 33 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Samacsys Manufacturer NXP
Samacsys Modified On 2024-03-19 07:45:52
Total Weight 34.13
Category CO2 Kg 8.7 8.7
CO2 296.931
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-48-4, 7440-02-0, 1309-64-4, 1317-36-8
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 33 V 36 V
Reverse Current-Max 0.05 µA 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 33.4 mV/°C 37.4 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 2 28
kg CO2e/kg 8.7
Average Weight (mg) 28
CO2e (mg) 243.6

Compare BZV55-C33,115 with alternatives

Compare BZV55C36 with alternatives