BZV55-C24112 vs BZV55C24T1 feature comparison

BZV55-C24112 NXP Semiconductors

Buy Now Datasheet

BZV55C24T1 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description O-LELF-R2 O-LELF-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 1 2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-N2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 24 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position END
Voltage Tol-Max 6.25%
Working Test Current 5 mA

Compare BZV55-C24112 with alternatives

Compare BZV55C24T1 with alternatives