BZV55-C10 vs BZT52C10Q-7-F feature comparison

BZV55-C10 Nexperia

Buy Now Datasheet

BZT52C10Q-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA DIODES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-17
Samacsys Manufacturer Nexperia Diodes Incorporated
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.37 W
Reference Standard IEC-60134 AEC-Q101
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN MATTE TIN
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 6%
Working Test Current 5 mA 5 mA
Base Number Matches 4 1
Pbfree Code Yes
Package Description SOD-123, 2 PIN
Factory Lead Time 8 Weeks
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 20 Ω
Knee Impedance-Max 150 Ω
Reverse Current-Max 0.2 µA
Reverse Test Voltage 7 V
Voltage Temp Coeff-Max 8 mV/°C

Compare BZV55-C10 with alternatives

Compare BZT52C10Q-7-F with alternatives