BZV55-B4V7,115
vs
MX1N5230CE3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
MICROSEMI CORP
|
Part Package Code |
MELF
|
DO-7
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD80C
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Nexperia
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LALF-W2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.417 W
|
Reference Standard |
IEC-60134
|
|
Reference Voltage-Nom |
4.7 V
|
4.7 V
|
Surface Mount |
YES
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
WRAP AROUND
|
WIRE
|
Terminal Position |
END
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
5 mA
|
20 mA
|
Base Number Matches |
1
|
4
|
Package Description |
|
O-LALF-W2
|
JEDEC-95 Code |
|
DO-204AA
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BZV55-B4V7,115 with alternatives
-
BZV55-B4V7,115 vs BZV55-B4V7
-
BZV55-B4V7,115 vs BZV55-B4V7112
-
BZV55-B4V7,115 vs 933827670135
-
BZV55-B4V7,115 vs BZV55-B4V7,135
-
BZV55-B4V7,115 vs MLL4688T3
-
BZV55-B4V7,115 vs MV1N5230AE3-1
-
BZV55-B4V7,115 vs BZT55C4V7
-
BZV55-B4V7,115 vs 1N5230AE3
-
BZV55-B4V7,115 vs MQ1N5230CE3TR-1
Compare MX1N5230CE3 with alternatives