BZV55-B3V6,135
vs
MMBZ5228B-G
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
NEXPERIA
|
WEITRON TECHNOLOGY CO LTD
|
Package Description |
O-LELF-R2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LELF-R2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.4 W
|
0.225 W
|
Reference Voltage-Nom |
3.6 V
|
3.9 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
WRAP AROUND
|
|
Terminal Position |
END
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tol-Max |
2%
|
5.1%
|
Working Test Current |
5 mA
|
20 mA
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Dynamic Impedance-Max |
|
23 Ω
|
|
|
|
Compare BZV55-B3V6,135 with alternatives
-
BZV55-B3V6,135 vs BZV55-B3V6
-
BZV55-B3V6,135 vs BZV55-B3V6,115
-
BZV55-B3V6,135 vs 933827640115
-
BZV55-B3V6,135 vs BZV55-B3V6135
-
BZV55-B3V6,135 vs BZV55-B3V6112
-
BZV55-B3V6,135 vs MVMLL5227-1E3TR
-
BZV55-B3V6,135 vs PMLL5228B115
-
BZV55-B3V6,135 vs MMSZ5227BS
-
BZV55-B3V6,135 vs 1N5227TR