BZV55-B2V7,115
vs
BZT52H-C2V7,135
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
MELF
|
|
Package Description |
HERMETIC SEALED, GLASS PACKAGE-2
|
PLASTIC PACKAGE-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD80C
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
4 Weeks
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
100 Ω
|
|
JESD-30 Code |
O-LELF-R2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.375 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
2.7 V
|
2.7 V
|
Reverse Current-Max |
20 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
|
Terminal Form |
WRAP AROUND
|
FLAT
|
Terminal Position |
END
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Temp Coeff-Max |
|
|
Voltage Tol-Max |
2%
|
7.41%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BZV55-B2V7,115 with alternatives
-
BZV55-B2V7,115 vs BZV55-B2V7
-
BZV55-B2V7,115 vs 933925190115
-
BZV55-B2V7,115 vs BZV55-B2V7135
-
BZV55-B2V7,115 vs BZT52H-C2V7
-
BZV55-B2V7,115 vs MMSZ2V7T1
-
BZV55-B2V7,115 vs MMSZ2V7T3
-
BZV55-B2V7,115 vs BZV55-C2V7,115
-
BZV55-B2V7,115 vs BZV55C2V7-T1
-
BZV55-B2V7,115 vs BZT52-C2V7-7
Compare BZT52H-C2V7,135 with alternatives
-
BZT52H-C2V7,135 vs 934061819115
-
BZT52H-C2V7,135 vs BZT52H-C2V7/DG
-
BZT52H-C2V7,135 vs BZT52H-C2V7
-
BZT52H-C2V7,135 vs 934059385115
-
BZT52H-C2V7,135 vs BZT52H-C2V7,115
-
BZT52H-C2V7,135 vs MMSZ2V7T1
-
BZT52H-C2V7,135 vs BZV55-B2V7135
-
BZT52H-C2V7,135 vs MMSZ2V7T3
-
BZT52H-C2V7,135 vs BZV55-B2V7