BZV55-B16,115 vs BZV55-B16135 feature comparison

BZV55-B16,115 Nexperia

Buy Now Datasheet

BZV55-B16135 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code MELF
Pin Count 2
Manufacturer Package Code SOD80C
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Nexperia
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Reference Standard IEC-60134
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Pbfree Code Yes
Package Description O-LELF-R2
Qualification Status Not Qualified
Reverse Current-Max 0.05 µA
Voltage Temp Coeff-Max 14 mV/°C

Compare BZV55-B16,115 with alternatives

Compare BZV55-B16135 with alternatives