BZV49C43TA vs BZV49-C43135 feature comparison

BZV49C43TA Diodes Incorporated

Buy Now Datasheet

BZV49-C43135 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC NXP SEMICONDUCTORS
Package Description R-PSSO-F3 R-PSSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 43 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 2 1
JESD-609 Code e3
Operating Temperature-Max 150 °C
Reverse Current-Max 0.05 µA
Terminal Finish TIN
Voltage Temp Coeff-Max 46.6 mV/°C

Compare BZV49C43TA with alternatives

Compare BZV49-C43135 with alternatives