BZV49C24TR vs BZV49-C24,115 feature comparison

BZV49C24TR Central Semiconductor Corp

Buy Now Datasheet

BZV49-C24,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Part Package Code SOT-89
Package Description PLASTIC, SC-62, TO-243, SMD, 3 PIN
Pin Count 3
Manufacturer Package Code SOT89
Factory Lead Time 4 Weeks
Case Connection CATHODE
Dynamic Impedance-Max 70 Ω
JEDEC-95 Code TO-243AA
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.05 µA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 22 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZV49C24TR with alternatives

Compare BZV49-C24,115 with alternatives