BZV49C24 vs BZV49C24TA feature comparison

BZV49C24 North American Philips Discrete Products Div

Buy Now Datasheet

BZV49C24TA Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 70 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 5 2
Package Description R-PSSO-F3
Case Connection CATHODE
Diode Element Material SILICON
JESD-30 Code R-PSSO-F3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form FLAT
Terminal Position SINGLE

Compare BZV49C24TA with alternatives