BZV49C15TA
vs
933606000115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
NEXPERIA
Package Description
R-PSSO-F3
R-PSSO-F3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
15 V
15 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Voltage Temp Coeff-Max
13 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
IEC-60134
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BZV49C15TA with alternatives
Compare 933606000115 with alternatives