BZV49-C6V8,115
vs
BZV49C6V8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
DIODES INC
Part Package Code
SOT-89
SOT-89
Package Description
PLASTIC, SC-62, TO-243, SMD, 3 PIN
R-PSSO-F3
Pin Count
3
3
Manufacturer Package Code
SOT89
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JEDEC-95 Code
TO-243AA
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.8 V
6.8 V
Reverse Current-Max
2 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
4.5 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
5
Additional Feature
LOW NOISE
Compare BZV49-C6V8,115 with alternatives
Compare BZV49C6V8 with alternatives