BZV49-C68 vs BZV49-C68112 feature comparison

BZV49-C68 Philips Semiconductors

Buy Now Datasheet

BZV49-C68112 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 240 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 68 V 68 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 3 1
Pbfree Code Yes
Package Description R-PSSO-F3
Case Connection CATHODE
Diode Element Material SILICON
JESD-30 Code R-PSSO-F3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.05 µA
Technology ZENER
Terminal Form FLAT
Terminal Position SINGLE
Voltage Temp Coeff-Max 79.8 mV/°C

Compare BZV49-C68112 with alternatives