BZV49-C5V1112 vs BZV49C5V1 feature comparison

BZV49-C5V1112 NXP Semiconductors

Buy Now Datasheet

BZV49C5V1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Package Description R-PSSO-F3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PSSO-F3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 2 µA
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Position SINGLE
Voltage Temp Coeff-Max 1.2 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 60 Ω

Compare BZV49-C5V1112 with alternatives

Compare BZV49C5V1 with alternatives