BZV49-C4V3112
vs
BZV49-C4V3,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Package Description
R-PSSO-F3
PLASTIC, SC-62, TO-243, SMD, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
4.3 V
4.3 V
Reverse Current-Max
3 µA
3 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Part Package Code
SOT-89
Pin Count
3
Manufacturer Package Code
SOT89
Date Of Intro
1991-04-01
Samacsys Manufacturer
Nexperia
JEDEC-95 Code
TO-243AA
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
IEC-60134
Time@Peak Reflow Temperature-Max (s)
30
Compare BZV49-C4V3112 with alternatives
Compare BZV49-C4V3,115 with alternatives