BZV49-C3V3
vs
BZV49-C3V3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
R-PSSO-F3
PLASTIC, SC-62, TO-243, SMD, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
1984-09-28
Samacsys Manufacturer
Nexperia
NXP
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-243AA
TO-243AA
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-60134
Reference Voltage-Nom
3.3 V
3.3 V
Reverse Current-Max
5 µA
5 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
5
Pbfree Code
Yes
Part Package Code
SOT-89
Pin Count
3
Dynamic Impedance-Max
95 Ω
Compare BZV49-C3V3 with alternatives
Compare BZV49-C3V3 with alternatives