BZV49-C27 vs RD27FM-AZ feature comparison

BZV49-C27 NXP Semiconductors

Buy Now Datasheet

RD27FM-AZ Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RENESAS ELECTRONICS CORP
Part Package Code SOT-89 POMM
Package Description PLASTIC, SC-62, TO-243, 3 PIN
Pin Count 3 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 80 Ω
JEDEC-95 Code TO-243AA
JESD-30 Code R-PSSO-F3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form FLAT
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 25.3 mV/°C
Voltage Tol-Max 5% 7%
Working Test Current 2 mA 2 mA
Base Number Matches 5 2
Manufacturer Package Code PRZZ0002ZA-A2

Compare BZV49-C27 with alternatives

Compare RD27FM-AZ with alternatives